Part Details for DR74-681-R by Eaton Bussmann
Overview of DR74-681-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR74-681-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-4070-1-ND
|
DigiKey | FIXED IND 680UH 330MA 2.58OHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
472 In Stock |
|
$0.2487 / $0.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3300 Partner Stock |
|
$0.8400 / $1.5000 | Buy Now |
DISTI #
000000000001604281
|
Sager | Power Inductors - SMD 680uH 0.38A 2.58ohms Min Qty: 1100 | 0 |
|
$0.8257 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3300 Partner Stock |
|
$0.8400 / $1.5000 | Buy Now |