Part Details for DR8-ELT023/1-CC540-42 by Luminus Devices
Overview of DR8-ELT023/1-CC540-42 by Luminus Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR8-ELT023/1-CC540-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR8-ELT023/1-CC540
|
Avnet Americas | LED Driver Module Triac 1-CH 540mA 30V to 42V 23W Wire Leaded - Boxed Product (Development Kits) (Alt: DR8-ELT023/1-CC540) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
DR8-ELT023/1-CC540-42
|
EBV Elektronik | LED Driver Module Triac 1-CH 540mA 30V to 42V 23W Wire Leaded (Alt: DR8-ELT023/1-CC540-42) RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |