Part Details for DRA1-CMX60D5 by Crydom Inc
Overview of DRA1-CMX60D5 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DRA1-CMX60D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC2231-ND
|
DigiKey | SSR RELAY SPST-NO 5A 1-60V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
42 In Stock |
|
$69.6503 / $78.9300 | Buy Now |
DISTI #
70130769
|
RS | Relay Solid State DIN Mount 60 VDC/5A Output 3-10 VDC Input | Sensata - Crydom DRA1-CMX60D5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 77 |
|
$82.8800 | Buy Now |
DISTI #
CRYDRA1-CMX60D5
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 10MM , 60VDC/5A, 3-10VDC IN, FET OU | Americas - 11 in Stock |
|
$68.8569 / $82.6283 | Buy Now |
|
Onlinecomponents.com | DRA1 CMX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 3-10 VDC - Typical Input Current 15 mADC/5 VDC - Output 1-60 VDC - Max Load Current 5 A - LED Status Indicator RoHS: Compliant |
44 In Stock |
|
$66.8400 / $77.7200 | Buy Now |
DISTI #
DRA1-CMX60D5
|
TME | Relay: solid state, Ucntrl: 3÷10VDC, 5A, 1÷60VDC, Series: DRA1-CMX Min Qty: 1 | 0 |
|
$62.6400 / $68.9000 | RFQ |
DISTI #
000000000003149158
|
Sager | Solid State Relays - Industrial Mount DIN Mt 60 VDC/5A out 3-10 VDC input Min Qty: 15 | 0 |
|
$67.2000 / $71.0400 | Buy Now |
|
Master Electronics | DRA1 CMX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 3-10 VDC - Typical Input Current 15 mADC/5 VDC - Output 1-60 VDC - Max Load Current 5 A - LED Status Indicator RoHS: Compliant |
44 In Stock |
|
$66.8400 / $77.7200 | Buy Now |
Part Details for DRA1-CMX60D5
DRA1-CMX60D5 CAD Models
DRA1-CMX60D5 Part Data Attributes
|
DRA1-CMX60D5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DRA1-CMX60D5
Crydom Inc
Modular Terminal Block, 5A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 5 A | |
Rated Voltage | 60 V | |
Safety Approval | CE; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |