Part Details for DRA1-MPDCD3-B by Sensata Technologies
Overview of DRA1-MPDCD3-B by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHDRA111M0 | Amphenol Communications Solutions | Rugged HDMI, IP67, Input Output Connectors, 19 Position, Right Angle PCB Tails, Black Insulator Housing Color, Metric Thread | |
MHDRA11130 | Amphenol Communications Solutions | Rugged HDMI, IP67, Input Output Connectors, 19 Position, Right Angle PCB Tails, Black Insulator Housing Color, Unified Thread |
Price & Stock for DRA1-MPDCD3-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DRA1-MPDCD3-B
|
Mouser Electronics | Solid State Relays - Industrial Mount DIN Mt 60 VDC/3A out 3-32 VDC input RoHS: Compliant | 310 |
|
$64.6600 / $77.6800 | Buy Now |
DISTI #
DRA1-MPDCD3-B
|
TTI | Solid State Relays - Industrial Mount DIN Mt 60 VDC/3A out 3-32 VDC input Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$64.2100 / $76.3400 | Buy Now |