Part Details for DRA124-1R0-R by Eaton Bussmann
Overview of DRA124-1R0-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA124-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2766
|
Newark | Ind 1.0Uh, 22A Smt Shld/ T&r |Eaton Bussmann DRA124-1R0-R Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.7900 | Buy Now |
DISTI #
283-DRA124-1R0-RCT-ND
|
DigiKey | FIXED IND 1UH 11.65A 3.1MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1504 In Stock |
|
$1.5353 / $3.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4900 / $2.1700 | Buy Now | |
DISTI #
000000000002446714
|
Sager | Power Inductors - SMD 1.0uH 22A 0.0031ohms | 0 |
|
Buy Now |