Part Details for DRA124-2R2-R by Eaton Bussmann
Overview of DRA124-2R2-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA124-2R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2773
|
Newark | Ind 2.2Uh, 14A Smt Shld/ T&r |Eaton Bussmann DRA124-2R2-R Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $1.7800 | Buy Now |
DISTI #
283-3556-1-ND
|
DigiKey | FIXED IND 2.2UH 7.64A 7 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
745 In Stock |
|
$1.3500 / $2.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
750 Partner Stock |
|
$1.3800 / $1.9700 | Buy Now |
DISTI #
000000000002446718
|
Sager | Power Inductors - SMD 2.2uH 14A 0.007ohms | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
750 Partner Stock |
|
$1.3800 / $1.9700 | Buy Now |