Part Details for DRA124-4R7-R by Eaton Electronics
Overview of DRA124-4R7-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA124-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71935879
|
RS | IND 4.7UH, 9.06A SMT SHLD | Eaton Electronics DRA124-4R7-R RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3600 | RFQ |
DISTI #
DRA124-4R7-R
|
TME | Inductor: wire, SMD, 4.74uH, Ioper: 5.47A, 14mΩ, ±20%, Isat: 9.06A Min Qty: 750 | 0 |
|
$1.1000 | RFQ |