-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 20%, 4949,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRA124-680-R
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 1.45 A, Shielded, 2.37 A, 12.5mm x 12.5mm x 4.5mm - Tape and Reel (Alt: DRA124-680-R) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9229 / $1.3675 | Buy Now |
DISTI #
704-DRA124-680-R
|
Mouser Electronics | Power Inductors - SMD 68uH 2.37A 0.201ohms RoHS: Compliant | 1470 |
|
$1.3600 / $2.3800 | Buy Now |
|
Future Electronics | DR Series 69.77 uH ±20 % Tolerance 1.45 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$1.2500 / $1.2800 | Buy Now |
DISTI #
DRA124-680-R
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 1.45 A, Shielded, 2.37 A, 12.5mm x 12.5mm x 4.5mm - Tape and Reel (Alt: DRA124-680-R) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9229 / $1.3675 | Buy Now |
DISTI #
DRA124-680-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 750 | 0 |
|
$0.9600 / $1.2800 | Buy Now |
DISTI #
DRA124-680-R
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 20%, 1.45 A, Shielded, 2.37 A, 12.5mm x 12.5mm x 4.5mm - Tape and Reel (Alt: DRA124-680-R) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
DRA124-680-R
|
Avnet Asia | Power Inductor (SMD), 68 uH, ± 20%, 1.45 A, Shielded, 2.37 A, 12.5mm x 12.5mm x 4.5mm (Alt: DRA124-680-R) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days | 0 |
|
$1.2038 / $1.3563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRA124-680-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRA124-680-R
Eaton Corporation
General Purpose Inductor, 68uH, 20%, 4949,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4949 | |
Construction | Shielded | |
DC Resistance | 0.201 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.369 A | |
Shielded | YES | |
Tolerance | 20% |