Part Details for DRA124-8R2-R by Eaton Bussmann
Overview of DRA124-8R2-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA124-8R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-3565-1-ND
|
DigiKey | FIXED IND 8.2UH 3.87A 28MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5226 / $3.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3500 / $1.5700 | Buy Now | |
DISTI #
Bussmann DRA124-8R2-R
|
PEI Genesis | General Purpose Inductor | 0 |
|
Buy Now | |
DISTI #
000000000002446730
|
Sager | Power Inductors - SMD 8.2uH 6.7A 0.028ohms | 0 |
|
Buy Now |