Part Details for DRA125-102-R by Eaton Bussmann
Overview of DRA125-102-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA125-102-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2793
|
Newark | Ind 1000Uh, 0.695A Smt Shld/ T&r |Eaton Bussmann DRA125-102-R RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $1.9600 | Buy Now |
DISTI #
283-3568-1-ND
|
DigiKey | FIXED IND 1MH 552MA 1.78 OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
141 In Stock |
|
$0.4881 / $1.3000 | Buy Now |
|
Onlinecomponents.com | Shielded WireWound SMD Inductor w/ Ferrite Core, 1 mH +/-20% 695mA Idc RoHS: Compliant |
964 In Stock |
|
$1.4900 / $2.1300 | Buy Now |
DISTI #
000000000002446734
|
Sager | Power Inductors - SMD 1000uH 0.695A 1.78ohms Min Qty: 600 | 0 |
|
$1.6100 | Buy Now |
|
Master Electronics | Shielded WireWound SMD Inductor w/ Ferrite Core, 1 mH +/-20% 695mA Idc RoHS: Compliant |
964 In Stock |
|
$1.4900 / $2.1300 | Buy Now |