Part Details for DRA125-151-R by Eaton Bussmann
Overview of DRA125-151-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA125-151-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2795
|
Newark | Ind 150Uh, 1.79A Smt Shld/ T&r |Eaton Bussmann DRA125-151-R Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.4500 | Buy Now |
DISTI #
283-3570-1-ND
|
DigiKey | FIXED IND 150UH 1.409A 273 MOHM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
504 In Stock |
|
$0.5795 / $1.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $1.7600 | Buy Now |
DISTI #
000000000002446736
|
Sager | Power Inductors - SMD 150uH 1.78A 0.273ohms | 0 |
|
Buy Now |