Part Details for DRA125-1R0-R by Eaton Bussmann
Overview of DRA125-1R0-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA125-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-DRA125-1R0-RTR-ND
|
DigiKey | FIXED IND 1UH 15.94A 2.1MOHM SMD Min Qty: 600 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1454 In Stock |
|
$1.6700 | Buy Now |
DISTI #
283-DRA125-1R0-RTR-ND
|
DigiKey | FIXED IND 1UH 15.94A 2.1MOHM SMD Min Qty: 600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6865 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1454 Partner Stock |
|
$1.5100 / $2.1500 | Buy Now |
DISTI #
000000000002446737
|
Sager | Power Inductors - SMD 1.0uH 23.7A 0.0021ohms Min Qty: 600 | 0 |
|
$1.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1454 Partner Stock |
|
$1.5100 / $2.1500 | Buy Now |