Part Details for DRA125-1R5-R by Eaton Bussmann
Overview of DRA125-1R5-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA125-1R5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2790
|
Newark | Ind 1.5Uh, 18.4A Smt Shld/ T&r |Eaton Bussmann DRA125-1R5-R RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.5700 | Buy Now |
DISTI #
283-DRA125-1R5-RTR-ND
|
DigiKey | FIXED IND 1.5UH 12.89A 3.3 MOHM Min Qty: 600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3996 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $1.9000 | Buy Now |
DISTI #
000000000002446738
|
Sager | Power Inductors - SMD 1.5uH 18.4A 0.0033ohms Min Qty: 600 | 0 |
|
$1.2900 / $1.3200 | Buy Now |