Part Details for DRA125-221-R by Eaton Bussmann
Overview of DRA125-221-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA125-221-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-DRA125-221-RCT-ND
|
DigiKey | FIXED IND 220UH 1.142A 416 MOHM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1268 In Stock |
|
$1.0163 / $2.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $1.7600 | Buy Now |
DISTI #
000000000002446740
|
Sager | Power Inductors - SMD 220uH 1.47A 0.416ohms Min Qty: 600 | 0 |
|
$1.1900 / $1.2200 | Buy Now |