There are no models available for this part yet.
Overview of DRA125-2R2-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DRA125-2R2-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M2796
|
Newark | Ind 2.2Uh, 15.1A Smt Shld/ T&r |Eaton Bussmann DRA125-2R2-R RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $1.8700 | Buy Now | |
DISTI #
283-3573-1-ND
|
DigiKey | FIXED IND 2.2UH 10.61A 4.8 MOHM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5375 / $3.5500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $2.4600 | Buy Now | ||
DISTI #
000000000002446741
|
Sager | Power Inductors - SMD 2.2uH 15.1A 0.0048ohms Min Qty: 600 | 0 |
|
$1.6600 | Buy Now |
CAD Models for DRA125-2R2-R by Eaton Bussmann
Related Parts for DRA125-2R2-R
-
C1812C473J2RACTUFixed Capacitors
-
NTMFS5H600NLT1GPower Field-Effect Transistors
-
TPS61252DSGTSwitching Regulator or Controllers
-
UPD70F3372M2GKA-GAK-AXMicrocontrollers
-
MAX8510EXK25-TLinear Regulator ICs
-
2N7002KSmall Signal Field-Effect Transistors
-
NESW146ATVisible LEDs
-
AD8676ARMZOperational Amplifiers
-
HCNW136-300EOptocoupler