There are no models available for this part yet.
Overview of DRA125-330-R by Coiltronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DRA125-330-R by Coiltronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M2800
|
Newark | Inductor, Shielded, 33Uh, 3.86A, Smd, Inductance:33µh, Rms Current (Irms):3.19A, Inductor Construction:Shielded, Saturation Current (Isat):3.86A, Product Range:Dra Series, Dc Resistance Max:-, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics DRA125-330-R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6500 | Buy Now | |
Onlinecomponents.com | Inductor Power Shielded Drum Core 31.47uH/33uH 20% 100KHz Ferrite 3.19A 0.064Ohm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.8600 / $1.2700 | Buy Now |
CAD Models for DRA125-330-R by Coiltronics
Related Parts for DRA125-330-R
-
DRA125-331-RFixed Inductors
-
C0805C101J1GACTUFixed Capacitors
-
RMCF0603FT10K0Fixed Resistors
-
20021111-00010T4LFHeaders and Edge Type Connectors
-
SMBJ13CA-13-FTransient Suppressors
-
BSS138-7-FSmall Signal Field-Effect Transistors
-
53223MTerminals and Terminal Blocks
-
BZX84C2V7LT1GZener Diodes
-
AT21CS11-STU10-TEEPROMs