Part Details for DRA125-330-RD by Eaton Corporation
Overview of DRA125-330-RD by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA125-330-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRA125-330-R
|
Avnet Americas | Ind Power Shielded Wirewound 33uH 20% 100KHz 3.19A T/R - Tape and Reel (Alt: DRA125-330-R) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8499 / $1.2553 | Buy Now |
DISTI #
704-DRA125-330-RD
|
Mouser Electronics | Power Inductors - SMD DRA125 33UH SMT SHLD RoHS: Not Compliant | 0 |
|
$1.0000 / $2.0600 | Order Now |