Part Details for DRA125-331-R by Eaton Electronics
Overview of DRA125-331-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA125-331-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70426522
|
RS | WireWound SMD Inductor w/ Ferrite Core,330 uH +/-20%WireWound 1.194A Idc | Eaton Electronics DRA125-331-R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7700 / $2.0800 | RFQ |
DISTI #
DRA125-331-R
|
TME | Inductor: wire, SMD, 325.1uH, Ioper: 1A, 543mΩ, ±20%, Isat: 1.19A Min Qty: 600 | 0 |
|
$0.8400 | RFQ |