Part Details for DRA125-470-R by Eaton Bussmann
Overview of DRA125-470-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA125-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-3577-1-ND
|
DigiKey | FIXED IND 47UH 2.59A 81 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4080 In Stock |
|
$0.6068 / $1.3500 | Buy Now |
|
Onlinecomponents.com |
870 In Stock |
|
$1.1100 / $1.5800 | Buy Now | |
DISTI #
Bussmann DRA125-470-R
|
PEI Genesis | General Purpose Inductor | 270 |
|
Buy Now | |
DISTI #
000000000002446745
|
Sager | Power Inductors - SMD 47uH 3.13A 0.061ohms Min Qty: 600 | 0 |
|
$1.2000 / $1.2300 | Buy Now |
|
Master Electronics |
870 In Stock |
|
$1.1100 / $1.5800 | Buy Now |