Part Details for DRA125-4R7-R by Eaton Bussmann
Overview of DRA125-4R7-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA125-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-DRA125-4R7-RCT-ND
|
DigiKey | FIXED IND 4.7UH 7.67A 9.2MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
640 In Stock |
|
$0.6375 / $1.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$1.3600 / $2.1400 | Buy Now |
DISTI #
Bussmann DRA125-4R7-R
|
PEI Genesis | General Purpose Inductor | 0 |
|
Buy Now | |
DISTI #
000000000002446747
|
Sager | Power Inductors - SMD 4.7uH 9.76A 0.0092ohms | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$1.3600 / $2.1400 | Buy Now |