Part Details for DRA125-6R8-R by Eaton Bussmann
Overview of DRA125-6R8-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA125-6R8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2805
|
Newark | Ind 6.8Uh, 8.74A Smt Shld/ T&r |Eaton Bussmann DRA125-6R8-R RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.4500 | Buy Now |
DISTI #
283-3581-1-ND
|
DigiKey | FIXED IND 6.8UH 6.81A 12MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1025 / $2.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $1.7600 | Buy Now |
DISTI #
000000000002446750
|
Sager | Power Inductors - SMD 6.8uH 8.74A 0.012ohms Min Qty: 600 | 0 |
|
$1.1900 / $1.2300 | Buy Now |