There are no models available for this part yet.
Overview of DRA125-820-R by Eaton Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DRA125-820-R by Eaton Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70426532
|
RS | WireWound SMD Inductor w/ Ferrite Core,82 uH +/-20%WireWound 2.406A Idc | Eaton Electronics DRA125-820-R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 / $2.1900 | RFQ | |
DISTI #
DRA125-820-R
|
TME | Inductor: wire, SMD, 80.86uH, Ioper: 2.01A, 135mΩ, ±20%, Isat: 2.41A Min Qty: 600 | 0 |
|
$0.8700 | RFQ |