Part Details for DRA125-821-R by Eaton Bussmann
Overview of DRA125-821-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA125-821-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2810
|
Newark | Ind 820Uh, 0.758A Smt Shld/ T&r |Eaton Bussmann DRA125-821-R RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $1.8900 | Buy Now |
DISTI #
283-DRA125-821-RCT-ND
|
DigiKey | FIXED IND 820UH 632MA 1.36OHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1190 In Stock |
|
$1.5252 / $3.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1690 Partner Stock |
|
$1.5800 / $2.2600 | Buy Now |
DISTI #
000000000002446752
|
Sager | Power Inductors - SMD 820uH 0.758A 1.36ohms Min Qty: 600 | 0 |
|
$1.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1690 Partner Stock |
|
$1.5800 / $2.2600 | Buy Now |