DRA125-8R2-R
Description: General Purpose Inductor, 8.2uH, 20%, 4949,

Overview of DRA125-8R2-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for DRA125-8R2-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # DRA125-8R2-R
Avnet Americas Power Inductor (SMD), 8.2 uH, ± 20%, 6.41 A, Shielded, 7.9 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: DRA125-8R2-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 600 $1.4910
  • 1,200 $1.4700
  • 2,400 $1.4280
  • 3,600 $1.4070
  • 4,800 $1.3860
  • 6,000 $1.3650
  • 60,000 $0.9882
$0.9882 / $1.4910 Buy Now
DISTI # 704-DRA125-8R2-R
Mouser Electronics Power Inductors - SMD 8.2uH 7.9A 0.013ohms RoHS: Compliant 290
  • 1 $1.3400
  • 10 $1.2400
  • 600 $1.2400
  • 1,200 $0.5700
  • 2,400 $0.4980
  • 9,600 $0.4880
$0.4880 / $1.3400 Buy Now
Future Electronics Inductor Power Shielded Drum Core 7.49uH/8.2uH 20% 100KHz Ferrite 6.41A 0.016Ohm RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks Container: Reel 0
Reel
  • 600 $1.3700
  • 1,200 $1.3300
$1.3300 / $1.3700 Buy Now
DISTI # DRA125-8R2-R
Richardson RFPD POWER INDUCTOR RoHS: Compliant Min Qty: 600 0
  • 600 $1.3900
  • 15,000 $1.0200
$1.0200 / $1.3900 Buy Now
DISTI # DRA125-8R2-R
Avnet Abacus Power Inductor (SMD), 8.2 uH, � 20%, 6.41 A, Shielded, 7.9 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: DRA125-8R2-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for DRA125-8R2-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DRA125-8R2-R by Eaton Corporation

DRA125-8R2-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Case/Size Code
4949
Construction
Shielded
DC Resistance
0.013 Ω
Inductance-Nom (L)
8.2 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Operating Temperature-Max
165 °C
Operating Temperature-Min
-40 °C
Package Height
6 mm
Package Length
12.5 mm
Package Style
SMT
Package Width
12.5 mm
Packing Method
TR, 13 Inch
Rated Current-Max
7.9 A
Shielded
YES
Tolerance
20%
Want to compare parts?
  1. DRA125-8R2-R
    Eaton Corporation
    General Purpose Inductor, 8.2uH, 20%, 4949,
    VS

Related Parts for DRA125-8R2-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRA125-8R2-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRA125-8R2-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of DRA125-8R2-R would you like to use for your alert(s)?
  • Please alert me when DRA125-8R2-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRA125-8R2-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRA125-8R2-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRA125-8R2-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRA125-8R2-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRA125-8R2-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: