There are no models available for this part yet.
Overview of DRA125-R47-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DRA125-R47-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-DRA125-R47-RTR-ND
|
DigiKey | FIXED IND 470NH 18.47A 1.6 MOHM Min Qty: 600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7484 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $2.4600 | Buy Now | ||
DISTI #
000000000002446754
|
Sager | Power Inductors - SMD 0.47uH 33.2A 0.0016ohms Min Qty: 600 | 0 |
|
$1.6600 | Buy Now |