Part Details for DRA127-150-R by Eaton Bussmann
Overview of DRA127-150-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA127-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1197
|
Newark | Ind Dra127 15Uh Smt Shld Rohs Compliant: Yes |Eaton Bussmann DRA127-150-R Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.2500 | Buy Now |
DISTI #
283-3587-1-ND
|
DigiKey | FIXED IND 15UH 4.83A 27 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
248 In Stock |
|
$1.3895 / $2.8700 | Buy Now |
|
Onlinecomponents.com |
8715 In Stock |
|
$0.8500 / $1.5400 | Buy Now | |
|
Bristol Electronics | 765 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR | 15 |
|
$1.7550 / $2.1938 | Buy Now |
DISTI #
Bussmann DRA127-150-R
|
PEI Genesis | General Purpose Inductor | 8430 |
|
Buy Now | |
DISTI #
000000000002446758
|
Sager | Power Inductors - SMD 15uH 9.03A 0.027ohms Min Qty: 350 | 0 |
|
$1.2200 / $1.2900 | Buy Now |
|
Master Electronics |
8715 In Stock |
|
$0.8500 / $1.5400 | Buy Now |