Part Details for DRA127-4R7-R by Eaton Bussmann
Overview of DRA127-4R7-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA127-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-3598-1-ND
|
DigiKey | FIXED IND 4.7UH 8.14A 9.4MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
229 In Stock |
|
$1.2875 / $3.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9500 / $1.7500 | Buy Now |
DISTI #
000000000002446770
|
Sager | Power Inductors - SMD 4.7uH 16.5A 0.0094ohms | 0 |
|
Buy Now |