There are no models available for this part yet.
Overview of DRA3P48A2 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DRA3P48A2 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41X6432
|
Newark | Ssr Contactor, 3-Phase, Din Rail Mount, 480Vac/2A |Sensata/crydom DRA3P48A2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.7700 | Buy Now | |
DISTI #
DRA3P48A2-ND
|
DigiKey | RELAY CONTACT 3PH 480VAC 2A 220V Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.9210 | Buy Now | |
DISTI #
70131011
|
RS | Contactor, DIN MNT 3PH 480VAC 2A 220VAC CNT ZC | Sensata - Crydom DRA3P48A2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$92.9200 | RFQ | |
DISTI #
CRYDRA3P48A2
|
Heilind Electronics | SSR CONTACTOR, 3-PHASE, DIN RA DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 200-265 VAC - Max Input Current 5.7 mA - Output 48-510 VAC - Max Resistive Load Current 2.4 Amp - LED Input Status Indicator - 3 Controlled Legs RoHS: Compliant | 0 |
|
$75.3000 / $97.5700 | Buy Now | ||
DISTI #
DRA3P48A2
|
TME | Relay: solid state, 2.4A, Uswitch: 48÷510VAC, 3-phase, -20÷60°C Min Qty: 1 | 0 |
|
$76.4700 / $84.1100 | RFQ | |
DISTI #
000000000003569700
|
Sager | Contactors - Solid State DIN MNT 3PH 480VAC 2A 220VAC CNT ZC Min Qty: 10 | 0 |
|
$79.1100 / $86.0900 | Buy Now | |
Master Electronics | DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 200-265 VAC - Max Input Current 5.7 mA - Output 48-510 VAC - Max Resistive Load Current 2.4 Amp - LED Input Status Indicator - 3 Controlled Legs RoHS: Compliant | 0 |
|
$75.3000 / $97.5700 | Buy Now |