Part Details for DRA3P48B2R2 by Crydom Inc
Overview of DRA3P48B2R2 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA3P48B2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6442
|
Newark | Ssr Contactor, 3-Phase, Din Rail Mount, 480Vac/2A |Sensata/crydom DRA3P48B2R2 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.6800 / $132.5600 | Buy Now |
DISTI #
DRA3P48B2R2-ND
|
DigiKey | SSR RELAY 3PST-NO 2.4A 48-510V Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.3200 | Buy Now |
DISTI #
70955146
|
RS | SSR Contactor, 3-Phase, DIN Rail Mount, 480VAC/2A, 120VAC In, Instantaneous, 2P | Sensata - Crydom DRA3P48B2R2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$76.9800 | RFQ |
DISTI #
CRYDRA3P48B2R2
|
Heilind Electronics | SSR CONTACTOR, 3-PHASE, DIN RA DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 90-140 VAC - Max Input Current 8 mA - Output 48-510 VAC - Max Resistive Load Current 2.4 Amp - LED Input Status Indicator - 2 Controlled Legs RoHS: Compliant | 0 |
|
$62.8600 / $85.3800 | Buy Now |
DISTI #
DRA3P48B2R2
|
TME | Relay: solid state, 2.4A, Uswitch: 48÷510VAC, 3-phase, -20÷60°C Min Qty: 1 | 0 |
|
$61.2900 / $67.4200 | RFQ |
DISTI #
000000000004952327
|
Sager | Contactors - Solid State SOLID STATE RELAY 48-510 VAC Min Qty: 10 | 0 |
|
$65.5400 / $71.3200 | Buy Now |
|
Master Electronics | DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 90-140 VAC - Max Input Current 8 mA - Output 48-510 VAC - Max Resistive Load Current 2.4 Amp - LED Input Status Indicator - 2 Controlled Legs RoHS: Compliant | 0 |
|
$62.8600 / $85.3800 | Buy Now |