Part Details for DRA3P48D4R by Crydom Inc
Overview of DRA3P48D4R by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA3P48D4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6461
|
Newark | Ssr Contactor, 3-Phase, Din Rail Mount, 480Vac/4A |Sensata/crydom DRA3P48D4R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$158.6800 | Buy Now |
DISTI #
2266-DRA3P48D4R-ND
|
DigiKey | RELAY CONTACT 3PH 480VAC 4A 5V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$126.1400 / $159.4600 | Buy Now |
DISTI #
DRA3P48D4R-ND
|
DigiKey | RELAY CONTACT 3PH 480VAC 4A 5V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.9400 | Buy Now |
DISTI #
70131026
|
RS | Contactor, DIN MNT 3PH 480VAC 4A 5VDC CNT RN | Sensata - Crydom DRA3P48D4R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$94.9400 | RFQ |
DISTI #
CRYDRA3P48D4R
|
Heilind Electronics | SSR CONTACTOR, 3-PHASE, DIN RA DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 4-6 VDC - Max Input Current 35 mA - Output 48-510 VAC - Max Resistive Load Current 4.2 Amp - LED Input Status Indicator - 3 Controlled Legs RoHS: Compliant |
5 Partner Stock |
|
$95.4900 / $124.5400 | Buy Now |
DISTI #
DRA3P48D4R
|
TME | Relay: solid state, 4.2A, Uswitch: 48÷510VAC, 3-phase, -20÷60°C Min Qty: 1 | 0 |
|
$78.1400 / $85.9500 | RFQ |
DISTI #
000000000003569715
|
Sager | Contactors - Solid State DIN MNT 3PH 480VAC 4A 5VDC CNT RN Min Qty: 10 | 0 |
|
$80.8200 / $87.9600 | Buy Now |
DISTI #
C1S156600059848
|
Chip1Stop | Relay SSR 35mA 6V DC-IN 4.2A 510V AC-OUT 8-Pin RoHS: Compliant | 5 |
|
$157.0000 / $178.0000 | Buy Now |
|
Master Electronics | DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 4-6 VDC - Max Input Current 35 mA - Output 48-510 VAC - Max Resistive Load Current 4.2 Amp - LED Input Status Indicator - 3 Controlled Legs RoHS: Compliant |
5 Partner Stock |
|
$95.4900 / $124.5400 | Buy Now |