There are no models available for this part yet.
Overview of DRA3P48D4R2 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DRA3P48D4R2 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DRA3P48D4R2-ND
|
DigiKey | SSR RELAY 3PST-NO 4.2A 48-510V Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.9000 | Buy Now | |
DISTI #
70955156
|
RS | SSR Contactor, 3-Phase, DIN Rail Mount, 480VAC/4A, 5VDC In, Instantaneous, 2P | Sensata - Crydom DRA3P48D4R2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$75.9000 | RFQ | |
DISTI #
CRYDRA3P48D4R2
|
Heilind Electronics | SSR CONTACTOR, 3-PHASE, DIN RA DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 4-6 VDC - Max Input Current 35 mA - Output 48-510 VAC - Max Resistive Load Current 4.2 Amp - LED Input Status Indicator - 2 Controlled Legs RoHS: Compliant | 0 |
|
$61.3100 / $82.4500 | Buy Now | ||
DISTI #
DRA3P48D4R2
|
TME | Relay: solid state, 4.2A, Uswitch: 48÷510VAC, 3-phase, -20÷60°C Min Qty: 1 | 0 |
|
$62.6400 / $68.9100 | RFQ | |
DISTI #
000000000004952337
|
Sager | Contactors - Solid State SOLID STATE RELAY 48-510 VAC Min Qty: 10 | 0 |
|
$64.6200 / $70.3200 | Buy Now | |
Master Electronics | DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 4-6 VDC - Max Input Current 35 mA - Output 48-510 VAC - Max Resistive Load Current 4.2 Amp - LED Input Status Indicator - 2 Controlled Legs RoHS: Compliant | 0 |
|
$61.3100 / $82.4500 | Buy Now |