Part Details for DRA3R40A4 by Crydom Inc
Overview of DRA3R40A4 by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA3R40A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SOLID STATE RELAY 400 V - DIN MNT 3PH REV 400VAC 4A 220VAC CNT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000004952343
|
Sager | Contactors - Solid State SSR Contactor, 3-Phase Motor Reversing, DIN Rail Mount, 400VAC/4A, 220VAC In | 0 |
|
Buy Now |