Part Details for DRA3R40D2 by Crydom Inc
Overview of DRA3R40D2 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA3R40D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6478
|
Newark | Ssr Contactor, 3-Phase Motor Reversing, Din Rail |Sensata/crydom DRA3R40D2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.8700 / $206.9400 | Buy Now |
DISTI #
DRA3R40D2-ND
|
DigiKey | RELAY SSR 400 V Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.8100 | Buy Now |
DISTI #
70955167
|
RS | SSR Contactor, 3-Phase Motor Reversing, DIN Rail Mount, 400VAC/2A, 5VDC In | Sensata - Crydom DRA3R40D2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$123.8100 | RFQ |
DISTI #
CRYDRA3R40D2
|
Heilind Electronics | SSR CONTACTOR, 3-PHASE MOTOR R DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DRA3R Series DIN Rail Mount 3-Phase Motor Reversing Contactor - Control Voltage 4-6 VDC - Max Input Current 30 mA - Output 48-415 VAC - Max Resistive Load Current 2.4 Amp - LED Input Status Indicator Forward Green/ Reverse Yellow RoHS: Compliant | 0 |
|
$100.3300 / $130.0000 | Buy Now |
DISTI #
DRA3R40D2
|
TME | Relay: solid state, 2.4A, Uswitch: 40÷415VAC, 3-phase,reversing Min Qty: 1 | 0 |
|
$102.3200 / $112.5600 | RFQ |
DISTI #
000000000004952348
|
Sager | Contactors - Solid State SOLID STATE RELAY 48-510 VAC Min Qty: 10 | 0 |
|
$105.4100 / $111.4300 | Buy Now |
|
Master Electronics | DRA3R Series DIN Rail Mount 3-Phase Motor Reversing Contactor - Control Voltage 4-6 VDC - Max Input Current 30 mA - Output 48-415 VAC - Max Resistive Load Current 2.4 Amp - LED Input Status Indicator Forward Green/ Reverse Yellow RoHS: Compliant | 0 |
|
$100.3300 / $130.0000 | Buy Now |