Part Details for DRA4D100E12 by Sensata Technologies
Overview of DRA4D100E12 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA4D100E12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DRA4D100E12
|
Mouser Electronics | Contactors - Solid State DIN MNT H-BRG 100VDC 12A 24VDC CONT RoHS: Compliant | 3 |
|
$334.0500 / $350.7600 | Buy Now |
DISTI #
DRA4D100E12
|
TTI | Contactors - Solid State DIN MNT H-BRG 100VDC 12A 24VDC CONT Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$306.1000 / $333.7700 | Buy Now |