There are no models available for this part yet.
Overview of DRA4D250E6 by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DRA4D250E6 by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
558-DRA4D250E6
|
Mouser Electronics | Contactors - Solid State DIN MNT H-BRG 250VDC 6A 24VDC CONT RoHS: Compliant | 1 |
|
$318.8700 / $334.8100 | Buy Now |