Part Details for DRA5L14Y0L by Panasonic Electronic Components
Overview of DRA5L14Y0L by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for DRA5L14Y0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRA5L14Y0L
|
Avnet Americas | TRANSISTOR WITH BUILT-IN RESISTORS - Tape and Reel (Alt: DRA5L14Y0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0467 / $0.0529 | Buy Now |
DISTI #
DRA5L14Y0L
|
Avnet Americas | TRANSISTOR WITH BUILT-IN RESISTORS - Tape and Reel (Alt: DRA5L14Y0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0467 / $0.0529 | Buy Now |
Part Details for DRA5L14Y0L
DRA5L14Y0L CAD Models
DRA5L14Y0L Part Data Attributes:
|
DRA5L14Y0L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DRA5L14Y0L
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI3-F2-B, SC-85, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |