Part Details for DRA73-102-R by Eaton Bussmann
Overview of DRA73-102-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA73-102-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2839
|
Newark | Ind 1000Uh, 0.239A Smt Shld/ T&r |Eaton Bussmann DRA73-102-R Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
283-3606-1-ND
|
DigiKey | FIXED IND 1MH 235MA 5.15 OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
182 In Stock |
|
$0.5779 / $2.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9900 / $2.0800 | Buy Now |
DISTI #
000000000002446780
|
Sager | Power Inductors - SMD 1000uH 0.239A 5.15ohms | 0 |
|
Buy Now |