Part Details for DRA73-221-R by Eaton Bussmann
Overview of DRA73-221-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA73-221-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-3610-1-ND
|
DigiKey | FIXED IND 220UH 479MA 1.23OHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2165 In Stock |
|
$0.4868 / $2.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
19955 Partner Stock |
|
$1.1400 / $1.3300 | Buy Now |
DISTI #
000000000002446786
|
Sager | Power Inductors - SMD 220uH 0.51A 1.23ohms Min Qty: 1350 | 0 |
|
$1.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
19955 Partner Stock |
|
$1.1400 / $1.3300 | Buy Now |