-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 20%, 3030,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRA73-680-R
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 845 mA, Shielded, 937 mA, 7.6mm x 7.6mm x 3.55mm - Tape and Reel (Alt: DRA73-680-R) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8550 / $1.2638 | Buy Now |
DISTI #
704-DRA73-680-R
|
Mouser Electronics | Power Inductors - SMD 68uH 0.937A 0.397ohms RoHS: Compliant | 1040 |
|
$0.5770 / $1.5300 | Buy Now |
DISTI #
V72:2272_15899565
|
Arrow Electronics | Inductor Power Shielded Drum Core 66.89uH/68uH 20% 100KHz Ferrite 0.845A 0.476Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1904 Container: Cut Strips | Americas - 513 |
|
$0.3546 / $0.8592 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
DISTI #
31965817
|
Verical | Inductor Power Shielded Drum Core 66.89uH/68uH 20% 100KHz Ferrite 0.845A 0.476Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1904 | Americas - 513 |
|
$0.3546 / $0.3847 | Buy Now |
DISTI #
DRA73-680-R
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 845 mA, Shielded, 937 mA, 7.6mm x 7.6mm x 3.55mm - Tape and Reel (Alt: DRA73-680-R) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8550 / $1.2638 | Buy Now |
DISTI #
DRA73-680-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1350 | 0 |
|
$0.8900 / $1.1800 | Buy Now |
DISTI #
DRA73-680-R
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 20%, 845 mA, Shielded, 937 mA, 7.6mm x 7.6mm x 3.55mm - Tape and Reel (Alt: DRA73-680-R) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRA73-680-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRA73-680-R
Eaton Corporation
General Purpose Inductor, 68uH, 20%, 3030,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 3030 | |
Construction | Shielded | |
DC Resistance | 0.397 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.55 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR | |
Rated Current-Max | 0.937 A | |
Shielded | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% |