Part Details for DRA73-681-R by Eaton Bussmann
Overview of DRA73-681-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA73-681-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2853
|
Newark | Ind 680Uh, 0.297A Smt Shld/ T&r |Eaton Bussmann DRA73-681-R RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 | Buy Now |
DISTI #
283-DRA73-681-RTR-ND
|
DigiKey | FIXED IND 680UH 270MA 3.89OHM SM Min Qty: 1350 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4368 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $2.8300 | Buy Now |
DISTI #
000000000002446795
|
Sager | Power Inductors - SMD 680uH 0.297A 3.97ohms Min Qty: 1350 | 0 |
|
$1.7300 | Buy Now |