Part Details for DRA73-8R2-R by Eaton Electronics
Overview of DRA73-8R2-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA73-8R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71935952
|
RS | IND 8.2UH, 2.74A SMT SHLD | Eaton Electronics DRA73-8R2-R RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 / $1.7200 | RFQ |
DISTI #
DRA73-8R2-R
|
TME | Inductor: wire, SMD, 8.06uH, Ioper: 2.3A, 53mΩ, ±20%, Isat: 2.74A Min Qty: 1350 | 0 |
|
$0.7400 | RFQ |