Part Details for DRA74-102-R by Eaton Electronics
Overview of DRA74-102-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA74-102-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71935956
|
RS | IND 1000UH, 0.292A SMT SHLD | Eaton Electronics DRA74-102-R RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.5500 | RFQ |
DISTI #
DRA74-102-R
|
TME | Inductor: wire, SMD, 1001.7uH, Ioper: 260mA, 4.19Ω, ±20%, Isat: 292mA Min Qty: 1100 | 0 |
|
$0.7200 | RFQ |