Part Details for DRA74-150-R by Eaton Electronics
Overview of DRA74-150-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA74-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71935957
|
RS | IND 15UH, 2.36A SMT SHLD | Eaton Electronics DRA74-150-R RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4900 / $1.5300 | RFQ |
DISTI #
DRA74-150-R
|
TME | Inductor: wire, SMD, 15.14uH, Ioper: 2.06A, 67mΩ, ±20%, Isat: 2.36A Min Qty: 1100 | 0 |
|
$0.7200 | RFQ |