-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 3030,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRA74-1R0-R
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 6.01 A, Shielded, 10.2 A, 7.6mm x 7.6mm x 4.35mm - Tape and Reel (Alt: DRA74-1R0-R) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8896 / $1.3121 | Buy Now |
DISTI #
704-DRA74-1R0-R
|
Mouser Electronics | Power Inductors - SMD 1.0uH 10.22A 0.0078ohms RoHS: Compliant | 0 |
|
$1.3000 / $1.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
DISTI #
DRA74-1R0-R
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 6.01 A, Shielded, 10.2 A, 7.6mm x 7.6mm x 4.35mm - Tape and Reel (Alt: DRA74-1R0-R) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8896 / $1.3121 | Buy Now |
DISTI #
DRA74-1R0-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1100 | 0 |
|
$0.9200 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRA74-1R0-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRA74-1R0-R
Eaton Corporation
General Purpose Inductor, 1uH, 20%, 3030,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 3030 | |
Construction | Shielded | |
DC Resistance | 0.0078 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.35 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR | |
Rated Current-Max | 10.22 A | |
Shielded | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% |