-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 3030,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRA74-220-R
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.68 A, Shielded, 1.96 A, 7.6mm x 7.6mm x 4.35mm - Tape and Reel (Alt: DRA74-220-R) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7462 / $1.1048 | Buy Now |
DISTI #
704-DRA74-220-R
|
Mouser Electronics | Power Inductors - SMD 22uH 1.96A 0.10ohms RoHS: Compliant | 555 |
|
$1.0100 / $1.2900 | Buy Now |
DISTI #
V72:2272_15899579
|
Arrow Electronics | Inductor Power Shielded Drum Core 22.25uH/22uH 20% 100KHz Ferrite 1.68A 0.12Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1728 Container: Cut Strips | Americas - 148 |
|
$1.0442 / $1.1136 | Buy Now |
|
Future Electronics | DRA Series 22 uH ±20 % Tolerance 1.68 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Reel | 0Reel |
|
$0.6950 / $0.7300 | Buy Now |
DISTI #
79361535
|
Verical | Inductor Power Shielded Drum Core 22.25uH/22uH 20% 100KHz Ferrite 1.68A 0.12Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 2413 | Americas - 1100 |
|
$1.3317 / $1.7483 | Buy Now |
DISTI #
27510793
|
Verical | Inductor Power Shielded Drum Core 22.25uH/22uH 20% 100KHz Ferrite 1.68A 0.12Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1728 | Americas - 148 |
|
$1.0442 / $1.1136 | Buy Now |
|
Bristol Electronics | 89 |
|
RFQ | ||
DISTI #
DRA74-220-R
|
TTI | Power Inductors - SMD 22uH 1.96A 0.10ohms pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Reel | Americas - 0 |
|
$1.0100 / $1.1000 | Buy Now |
DISTI #
DRA74-220-R.
|
TTI | Power Inductors - SMD 22 UH RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.6000 | Buy Now |
DISTI #
DRA74-220-R
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.68 A, Shielded, 1.96 A, 7.6mm x 7.6mm x 4.35mm - Tape and Reel (Alt: DRA74-220-R) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7462 / $1.1048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRA74-220-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRA74-220-R
Eaton Corporation
General Purpose Inductor, 22uH, 20%, 3030,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 3030 | |
Construction | Shielded | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.35 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR | |
Rated Current-Max | 1.96 A | |
Shielded | YES | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 20% |