Part Details for DRA74-330-R by Eaton Bussmann
Overview of DRA74-330-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA74-330-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-3633-1-ND
|
DigiKey | FIXED IND 33UH 1.37A 151MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11192 In Stock |
|
$0.3603 / $0.9900 | Buy Now |
|
Onlinecomponents.com |
3025 In Stock |
|
$0.7300 / $1.3200 | Buy Now | |
DISTI #
000000000002446811
|
Sager | Power Inductors - SMD 33uH 1.61A 0.151ohms | 0 |
|
Buy Now | |
|
Master Electronics |
3025 In Stock |
|
$0.7300 / $1.3200 | Buy Now |