Part Details for DRA74-470-R by Coiltronics
Overview of DRA74-470-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA74-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2872
|
Newark | Inductor, Shielded, 47Uh, 1.37A, Smd, Inductance:47Μh, Rms Current (Irms):1.14A, Inductor Construction:Shielded, Saturation Current (Isat):1.37A, Product Range:Dra Series, Dc Resistance Max:-, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics DRA74-470-R Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6800 | Buy Now |