Part Details for DRA74-681-R by Eaton Electronics
Overview of DRA74-681-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA74-681-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70426418
|
RS | WireWound SMD Inductor w/ Ferrite Core,680 uH +/-20%WireWound 352mA Idc | Eaton Electronics DRA74-681-R RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 / $1.6700 | RFQ |
DISTI #
DRA74-681-R
|
TME | Inductor: wire, SMD, 682.8uH, Ioper: 315mA, 2.86Ω, ±20%, Isat: 352mA Min Qty: 1100 | 0 |
|
$0.7100 | RFQ |