Part Details for DRA74-821-R by Coiltronics
Overview of DRA74-821-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA74-821-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK6067
|
Newark | Ind Dra74 820Uh Smt Shld |Eaton Coiltronics DRA74-821-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $3.3300 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 815uH/820uH 20% 100KHz Ferrite 0.279A 4.35Ohm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.8900 / $1.3200 | Buy Now |