Part Details for DRA821U4TGBALM by Texas Instruments
Overview of DRA821U4TGBALM by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Healthcare
Telecommunications
Price & Stock for DRA821U4TGBALM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRA821U4TGBALM-ND
|
DigiKey | IC Min Qty: 84 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.8049 | Buy Now |
DISTI #
595-DRA821U4TGBALM
|
Mouser Electronics | Microprocessors - MPU Dual Arm Cortex-A72, quad Cortex-R5F, 4-port Ethernet switch, and a PCIe controller 433-FCBGA -40 to 125 RoHS: Compliant | 420 |
|
$42.7900 / $50.8000 | Buy Now |
|
Ameya Holding Limited | 205 |
|
RFQ |
Part Details for DRA821U4TGBALM
DRA821U4TGBALM CAD Models
DRA821U4TGBALM Part Data Attributes:
|
DRA821U4TGBALM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRA821U4TGBALM
Texas Instruments
Dual Arm Cortex-A72, quad Cortex-R5F, 4-port Ethernet switch, and a PCIe controller 433-FCBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PBGA-B433 | |
Length | 17.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 433 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA433,21X21,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.57 mm | |
Supply Voltage-Max | 0.84 V | |
Supply Voltage-Min | 0.76 V | |
Supply Voltage-Nom | 0.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17.2 mm | |
uPs/uCs/Peripheral ICs Type | SoC |